DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,330 In Stock | 1 : ¥55.43000 Cut Tape (CT) 1,500 : ¥41.91123 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 26V | 0.8 ~ 5.5V | - | - | - | 6A | - | - | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP | -40°C ~ 125°C | 93% | Surface Mount | 52-PowerBFQFN | 0.31" L x 0.31" W x 0.12" H (8.0mm x 8.0mm x 3.0mm) | 52-QFN (8x8) | |||
6 In Stock | 1 : ¥2,192.92000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | - | 4.17A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 88% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | - | |||
11 In Stock | 1 : ¥2,298.17000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 8.33A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 85.8% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | - |