DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,426 In Stock 966 Factory | 1 : ¥33.32000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 8V | 28V | 5V | - | - | - | 1A | 5 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 91% | Through Hole | 3-SIP Module | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | - | - | |||
2,155 In Stock 966 Factory | 1 : ¥32.18000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 7V | 28V | 3.3V | - | - | - | 1A | 3 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 91% | Through Hole | 3-SIP Module | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | - | - | |||
4,048 In Stock | 1 : ¥50.49000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 15V | 36V | 12V | - | - | - | 1A | 12 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 95% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm) | - | - | |||
1,949 In Stock | 1 : ¥72.08000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 18V | 0.9 ~ 5.5V | - | - | - | 2.25A | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 93.5% | Through Hole | 5-DIP Module | 0.60" L x 0.50" W x 0.32" H (15.2mm x 12.7mm x 8.1mm) | - | - | |||
6,412 In Stock | 1 : ¥111.11000 Cut Tape (CT) 250 : ¥89.39820 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 6V | 42V | 5 ~ 30V | - | - | - | 2A | - | - | ITE (Commercial) | UVLO | -40°C ~ 125°C | 97% | Surface Mount | TO-PMOD-7, Power Module | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | TO-PMOD-7 | Enable, Active High | |||
1,490 In Stock | 1 : ¥63.05000 - | - | Active | Isolated Module | 2 | 9V | 36V | 5V | -5V | - | - | 300mA, 300mA | 3 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 81% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | - |