DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
777 In Stock | 1 : ¥119.29000 Cut Tape (CT) 500 : ¥97.56746 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.95V | 17V | 0.6 ~ 5.5V | - | - | 10A | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 42-BQFN Module | 0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm) | 42-B3QFN (10x10) | Enable, Active High | |||
766 In Stock | 1 : ¥161.73000 Cut Tape (CT) 250 : ¥134.32884 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 14.5V | 0.6 ~ 3.6V | - | - | 20A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 96% | Surface Mount | 72-BQFN Module | 0.64" L x 0.60" W x 0.23" H (16.2mm x 15.2mm x 5.9mm) | 72-BQFN (15x15) | - | |||
5,203 In Stock | 1 : ¥188.66000 Cut Tape (CT) 250 : ¥156.71696 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 14.5V | 0.6 ~ 3.6V | - | - | 30A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 96% | Surface Mount | 72-BQFN Module | 0.64" L x 0.60" W x 0.23" H (16.2mm x 15.2mm x 5.9mm) | 72-BQFN (15x15) | - | |||
831 In Stock | 1 : ¥320.24000 Cut Tape (CT) 250 : ¥266.02280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 6V | 42V | 0.8 ~ 6V | - | - | 3A | ITE (Commercial) | OTP, OVP, SCP, UVLO | -55°C ~ 125°C | 90% | Surface Mount | TO-PMOD-7, Power Module | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | TO-PMOD-7 | Enable, Active High |