DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
705 In Stock | 1 : ¥295.50000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 20V | 0.6 ~ 5V | - | - | - | 15A | ITE (Commercial) | OCP, OVP | -40°C ~ 125°C | 93% | Surface Mount | 133-BLGA Module | 0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm) | 133-LGA (15x15) | - | - | |||
4,478 In Stock | 1 : ¥37.77000 Cut Tape (CT) 4,000 : ¥27.91334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module, Digital | 1 | 4.5V | 16V | 1.8V | - | - | - | 6A | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 17-SMD Module | 0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm) | - | - | - |