DC DC Converters

Results: 2
Manufacturer
Texas InstrumentsTraco Power
Series
SIMPLE SWITCHER®TEN 10 (10W)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New Designs
Type
Isolated ModuleNon-Isolated PoL Module
Number of Outputs
12
Voltage - Input (Min)
2.95V18V
Voltage - Input (Max)
17V36V
Voltage - Output 1
0.6 ~ 5.5V15V
Voltage - Output 2
-15V-
Current - Output (Max)
330mA, 330mA10A
Features
OCP, OTP, UVLOOCP, OVP, SCP
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (With Derating)
Efficiency
82%94%
Mounting Type
Surface MountThrough Hole
Package / Case
5-DIP Module42-BQFN Module
Size / Dimension
0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm)2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
42-B3QFN (10x10)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
42-QFN
LMZ31710RVQT
DC DC CONVERTER 0.6-5.5V 55W
Texas Instruments
709
In Stock
1 : ¥145.97000
Cut Tape (CT)
250 : ¥117.07872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.95V
17V
0.6 ~ 5.5V
-
-
-
10A
-
-
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 85°C
94%
Surface Mount
42-BQFN Module
0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm)
42-B3QFN (10x10)
Enable, Active High
TEN-10-Series
TEN 10-2423
DC DC CONVERTER +/-15V 10W
Traco Power
449
In Stock
1 : ¥443.08000
Tube
Tube
Not For New Designs
Isolated Module
2
18V
36V
15V
-15V
-
-
330mA, 330mA
10 W
1.5 kV
ITE (Commercial)
OCP, OVP, SCP
-40°C ~ 85°C (With Derating)
82%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.