DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
914 In Stock | 1 : ¥125.86000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 600mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 77% | Through Hole | 24-DIP Module, 13 Leads | 1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm) | - | - | |||
355 In Stock | 1 : ¥130.83000 Cut Tape (CT) 250 : ¥109.02912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 7V | 50V | 2.5 ~ 15V | - | - | - | 2.5A | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 85°C | 96% | Surface Mount | 41-BQFN Module | 0.43" L x 0.35" W x 0.11" H (11.0mm x 9.0mm x 2.8mm) | 41-B1QFN (11x9) | Enable, Active High | |||
2,829 In Stock | 1 : ¥196.97000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 16V | 0.6 ~ 3.3V | - | - | - | 10A | - | - | ITE (Commercial) | OCP, OVP | -40°C ~ 125°C | - | Surface Mount | 68-BBGA Module | 0.59" L x 0.35" W x 0.19" H (15.0mm x 9.0mm x 4.9mm) | 68-BGA (15x9) | - | |||
388 In Stock | 1 : ¥93.02000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 6V | 42V | 0.8 ~ 6V | - | - | - | 1A | - | - | ITE (Commercial) | UVLO | -40°C ~ 125°C | 90% | Surface Mount | TO-PMOD-7, Power Module | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | TO-PMOD-7 | Enable, Active High |