DC DC Converters

Results: 3
Series
TEN 20 (20W)TEN 5 (6W)
Voltage - Input (Min)
4.5V18V
Voltage - Input (Max)
7V36V
Voltage - Output 1
3.3V5V
Current - Output (Max)
1.2A4A
Power (Watts)
4 W13 W20 W
Efficiency
75%82%85%
Package / Case
6-DIP Module6-DIP Module, 5 Leads24-DIP Module, 7 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
-Module
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
TEN 20-1210
TEN 20-2411
DC DC CONVERTER 5V 20W
Traco Power
139
In Stock
1 : ¥537.09000
Tube
Tube
Not For New Designs
Isolated Module
1
18V
36V
5V
-
-
-
4A
20 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
85%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
TEN 5-0510
TEN 5-0510
DC DC CONVERTER 3.3V 4W
Traco Power
0
In Stock
10 : ¥293.06500
Tube
Tube
Not For New Designs
Isolated Module
1
4.5V
7V
3.3V
-
-
-
1.2A
4 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
75%
Through Hole
24-DIP Module, 7 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Module
DC DC CONVERTER 3.3V 13W
TEN 20-2410
DC DC CONVERTER 3.3V 13W
Traco Power
0
In Stock
10 : ¥489.60800
Tube
Tube
Not For New Designs
Isolated Module
1
18V
36V
3.3V
-
-
-
4A
13 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
82%
Through Hole
6-DIP Module, 5 Leads
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.