DC DC Converters

Results: 2
Manufacturer
Analog Devices Inc.XP Power
Series
XP EMCO - A (1W)µModule®
Packaging
BoxTray
Type
High Voltage - Isolated ModuleNon-Isolated PoL Module
Voltage - Input (Min)
0.7V3.4V
Voltage - Input (Max)
5V60V
Voltage - Output 1
0.8 ~ 15V5000V
Current - Output (Max)
200µA3A
Features
-Proportional Output
Operating Temperature
-40°C ~ 125°C-25°C ~ 75°C
Mounting Type
Surface MountThrough Hole
Package / Case
5-DIP Module48-BBGA Module
Size / Dimension
0.35" L x 0.25" W x 0.13" H (9.0mm x 6.3mm x 3.3mm)1.13" L x 0.45" W x 0.25" H (28.7mm x 11.4mm x 6.4mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Approval Agency
Standard Number
48-BGA
LTM8073IY#PBF
DC DC CONVERTER 0.8-15V
Analog Devices Inc.
2,535
In Stock
1 : ¥227.07000
Tray
Tray
Active
Non-Isolated PoL Module
1
3.4V
60V
0.8 ~ 15V
-
-
-
3A
-
-
ITE (Commercial)
-
-40°C ~ 125°C
-
Surface Mount
48-BBGA Module
0.35" L x 0.25" W x 0.13" H (9.0mm x 6.3mm x 3.3mm)
48-BGA (9x6.25)
-
-
XP-EMCO-A-Series
A50P-5
DC DC CONVERTER 5000V 1W
XP Power
25
In Stock
1 : ¥1,948.84000
Box
Box
Active
High Voltage - Isolated Module
1
0.7V
5V
5000V
-
-
-
200µA
1 W
500 V
ITE (Commercial)
Proportional Output
-25°C ~ 75°C
-
Through Hole
5-DIP Module
1.13" L x 0.45" W x 0.25" H (28.7mm x 11.4mm x 6.4mm)
-
CE, cURus
62368-1
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.