DC DC Converters

Results: 3
Series
PDS1-M (1W)PYBE30 (30W)VAQE6W-D (6W)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Outputs
12
Voltage - Input (Min)
9V21.6V
Voltage - Input (Max)
26.4V36V
Voltage - Output 1
12V15V24V
Voltage - Output 2
-24V-15V-
Current - Output (Max)
84mA200mA, 200mA625mA, 625mA
Power (Watts)
1 W6 W30 W
Voltage - Isolation
1.5 kV3 kV
Features
OCP, OVP, SCP, UVLORemote On/Off, OCP, OVP, SCPSCP
Operating Temperature
-40°C ~ 105°C (With Derating)-40°C ~ 80°C (With Derating)-40°C ~ 85°C (With Derating)
Efficiency
80%85%89%
Mounting Type
Surface MountThrough Hole
Package / Case
6-DIP Module8-SMD Module, 5 Leads24-DIP Module, 8 Leads
Size / Dimension
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)1.24" L x 0.80" W x 0.40" H (31.6mm x 20.3mm x 10.2mm)2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)
Approval Agency
CB Scheme, EN, IEC, ULCE, cURusEN
Standard Number
55024; 55032 Class A55024; 55032 Class A; 60950-1
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
PDS1-M Series
PDS1-S24-S12-M-TR
DC DC CONVERTER 12V 1W
CUI Inc.
2,799
In Stock
1 : ¥41.05000
Cut Tape (CT)
500 : ¥32.85252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated Module
1
21.6V
26.4V
12V
-
-
-
84mA
1 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
80%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
-
-
EN
55024; 55032 Class A
VAQE6W-D-Series
VAQE6W-Q24-D15-D
DC DC CONVERTER +/-15V 6W
CUI Inc.
154
In Stock
1 : ¥182.75000
Tube
Tube
Not For New Designs
Isolated Module
2
9V
36V
15V
-15V
-
-
200mA, 200mA
6 W
3 kV
ITE (Commercial)
OCP, OVP, SCP, UVLO
-40°C ~ 85°C (With Derating)
85%
Through Hole
24-DIP Module, 8 Leads
1.24" L x 0.80" W x 0.40" H (31.6mm x 20.3mm x 10.2mm)
-
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 60950-1
PYBE30-SERIES
PYBE30-Q24-D24
DC DC CONVERTER +/-24V 30W
CUI Inc.
0
In Stock
19 : ¥249.55211
Tube
Tube
Not For New Designs
Isolated Module
2
9V
36V
24V
-24V
-
-
625mA, 625mA
30 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 80°C (With Derating)
89%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)
-
-
CE, cURus
-
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.