DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
652 In Stock | 1 : ¥854.31000 Tray | Tray | Active | Bus Converter Module | 1 | 38V | 55V | 48V | - | - | - | 6.25A | 300 W | 2.25 kV | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | 96% | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | - | CE, cURus, TUV | |||
25 In Stock | 1 : ¥854.31000 Tray | Tray | Active | Bus Converter Module | 1 | 38V | 55V | 16V | - | - | - | 15A | 240 W | 2.25 kV | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | 94% | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | - | - | |||
0 In Stock | 1 : ¥21.94000 Cut Tape (CT) 500 : ¥20.10942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 84mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 83% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CB, CE, cURus |