DC DC Converters

Results: 5
Series
*VI Chip® DCM® (320W)
Operating Temperature
-40°C ~ 100°C-20°C ~ 100°C
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
DCM3414series
DCM3414B50M13C2T09
DC DC CONVERTER 12V 320W
Vicor Corporation
12
In Stock
1 : ¥6,124.92000
Box
Box
Active
Isolated Module
1
16V
50V
12V
-
-
26.67A
320 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, UVLO
-40°C ~ 100°C
91.5%
Through Hole
9-DIP Module
3.39" L x 1.40" W x 0.37" H (86.0mm x 35.5mm x 9.3mm)
DCM3414series
DCM3414B50M13C2M09
VDCM 3414 28V 12V/320W M LA
Vicor Corporation
2
In Stock
1 : ¥7,028.82000
Box
*
Box
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
DCM3414series
DCM3414B50M13C2C09
DC DC CONVERTER 12V 320W
Vicor Corporation
1
In Stock
1 : ¥6,412.35000
Box
Box
Active
Isolated Module
1
16V
50V
12V
-
-
26.67A
320 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, UVLO
-20°C ~ 100°C
91.5%
Through Hole
9-DIP Module
3.39" L x 1.40" W x 0.37" H (86.0mm x 35.5mm x 9.3mm)
DCM3414series
DCM3414B50M13C2C05
DC DC CONVERTER 12V 320W
Vicor Corporation
0
In Stock
Check Lead Time
1 : ¥6,393.22000
Box
Box
Active
Isolated Module
1
16V
50V
12V
-
-
26.67A
320 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, UVLO
-20°C ~ 100°C
91.5%
Through Hole
9-DIP Module
3.39" L x 1.40" W x 0.37" H (86.0mm x 35.5mm x 9.3mm)
DCM3414series
DCM3414B50M13C2T05
DC DC CONVERTER 12V 320W
Vicor Corporation
0
In Stock
Check Lead Time
1 : ¥6,729.58000
Box
Box
Active
Isolated Module
1
16V
50V
12V
-
-
26.67A
320 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, UVLO
-40°C ~ 100°C
91.5%
Through Hole
9-DIP Module
3.39" L x 1.40" W x 0.37" H (86.0mm x 35.5mm x 9.3mm)
Showing
of 5

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.