DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50 In Stock | 1 : ¥1,912.64000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 36A | 175 W | 2.25 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 91.9% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm) | - | - | - | |||
122 In Stock | 1 : ¥217.48000 Bulk | Bulk | Active | Isolated Module | 2 | 3V | 9V | 12V | -12V | - | - | 60mA, 60mA | 1.4 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 82% | Surface Mount | 7-SMD Module | 0.80" L x 0.55" W x 0.38" H (20.3mm x 14.0mm x 9.7mm) | - | - | - | |||
86 In Stock | 1 : ¥217.48000 Bulk | Bulk | Active | Isolated Module | 1 | 3V | 9V | 5V | - | - | - | 300mA | 1.5 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 80% | Surface Mount | 7-SMD Module | 0.80" L x 0.55" W x 0.38" H (20.3mm x 14.0mm x 9.7mm) | - | - | - | |||
60 In Stock | 1 : ¥217.48000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 300mA | 1.5 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 78% | Surface Mount | 7-SMD Module | 0.80" L x 0.55" W x 0.38" H (20.3mm x 14.0mm x 9.7mm) | - | - | - | |||
88 In Stock | 1 : ¥240.14000 Bulk | Bulk | Active | Isolated Module | 2 | 4.5V | 9V | 12V | -12V | - | - | 250mA, 250mA | 6 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 80% | Surface Mount | 8-SMD Module, 7 Leads | 0.91" L x 0.83" W x 0.39" H (23.2mm x 21.1mm x 10.0mm) | - | - | - |