DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
160 In Stock | 1 : ¥322.45000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 3V | 40V | 0.8 ~ 8V | 3.3V | 1.5V | 1V | 3A, 3A, 3A, 3A | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C (With Derating) | - | Surface Mount | 165-BBGA Module | 0.63" L x 0.47" W x 0.14" H (16.0mm x 11.9mm x 3.5mm) | 165-BGA (16x11.9) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥91.62000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 1 ~ 12V | - | - | - | 5A | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | 94.6% | Surface Mount | 18-BLGA Module | 0.47" L x 0.47" W x 0.17" H (12.0mm x 12.0mm x 4.2mm) | 18-LGA (12x12) | - | - | - |