DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 In Stock | 1 : ¥111.65000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | - | 68mA | 1.02 W | 4.242 kV | ITE (Commercial) | - | -40°C ~ 95°C | 81% | Through Hole | 7-SIP Module, 4 Leads | 0.87" L x 0.30" W x 0.49" H (22.0mm x 7.5mm x 12.5mm) | - | - | CB, cURus | 62368-1 | |||
20 In Stock | 1 : ¥111.65000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 84mA | 1.008 W | 4.242 kV | ITE (Commercial) | - | -40°C ~ 95°C | 80% | Through Hole | 7-SIP Module, 4 Leads | 0.87" L x 0.30" W x 0.49" H (22.0mm x 7.5mm x 12.5mm) | - | - | CB, cURus | 62368-1 |