DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,193 In Stock | 1 : ¥275.18000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 26.5V | 0.8 ~ 5V | 0.8 ~ 5V | - | 4A, 4A | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 144-BLGA Module | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | 144-LGA (15x15) | |||
0 In Stock Check Lead Time | 1 : ¥87.02000 Cut Tape (CT) 500 : ¥60.11630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 8V | 14V | 1.2 ~ 2.05V | - | - | 10A | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | 89% | Surface Mount | 20-QFN Exposed Pad Module | 0.59" L x 0.35" W x 0.09" H (15.0mm x 9.0mm x 2.3mm) | 20-QFM (9x15) |