WRB2412S-3WR2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


GAPTEC Electronic
In Stock: 106
Unit Price: ¥71.59000
Datasheet

Similar


Cincon Electronics Co. LTD
In Stock: 0
Unit Price: ¥130.92000

Similar


Cincon Electronics Co. LTD
In Stock: 14
Unit Price: ¥104.35000
Datasheet

Similar


XP Power
In Stock: 99
Unit Price: ¥58.83000
Datasheet

Similar


Murata Power Solutions Inc.
In Stock: 191
Unit Price: ¥90.31000
Datasheet

Similar


Recom Power
In Stock: 24
Unit Price: ¥74.13000
Datasheet

Similar


Traco Power
In Stock: 234
Unit Price: ¥169.94000
Datasheet

Similar


Traco Power
In Stock: 4
Unit Price: ¥131.77000
Datasheet

WRB2412S-3WR2

DigiKey Part Number
2725-WRB2412S-3WR2-ND
Manufacturer
Manufacturer Product Number
WRB2412S-3WR2
Description
ISOLATED MODULE DC DC CONVERTER
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 250mA 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
250mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 85°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
60950-1
Base Product Number
-