DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,857 In Stock 966 Factory | 1 : ¥87.27000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 15V | 42V | 12V | - | - | - | 1A | 12 W | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 96% | Through Hole | 3-SIP Module | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | - | - | - | - | |||
0 In Stock | 1 : ¥27.83000 Tube | Tube | Not For New Designs | Linear Regulator Replacement | 1 | 16V | 36V | 12V | - | - | - | 1A | 12 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 96% | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | 44 : ¥29.86727 Tube | Tube | Not For New Designs | Linear Regulator Replacement | 1 | 16V | 36V | 12V | - | - | - | 2A | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 96% | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | - | - | - | |||
0 In Stock | 1 : ¥52.53000 Tube | Tube | Not For New Designs | Linear Regulator Replacement | 1 | 16V | 36V | 12V | - | - | - | 2A | 24 W | ITE (Commercial) | SCP | -40°C ~ 85°C | 96% | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | - | CE | - |