DC DC Converters

Results: 2
Series
LTM®, uModule®µModule®
Type
Non-Isolated PoL ModuleNon-Isolated PoL Module, Digital
Voltage - Input (Min)
3.2V3.4V
Voltage - Output 1
0.8 ~ 12V0.97 ~ 18V
Current - Output (Max)
1.2A2.5A
Features
Adjustable OutputOCP, OTP
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C
Package / Case
25-FBGA49-FBGA Module
Size / Dimension
0.16" L x 0.16" W x 0.07" H (4.0mm x 4.0mm x 1.82mm)0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm)
Supplier Device Package
25-BGA (4x4)49-BGA (6.25x6.25)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
25 BGA
LTM8074IY
IC REG BUCK ADJ 1.2A 25BGA
Analog Devices Inc.
367
In Stock
1 : ¥109.41000
Tray
Tray
Active
Non-Isolated PoL Module
1
3.2V
40V
0.8 ~ 12V
-
-
-
1.2A
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C
-
Surface Mount
25-FBGA
0.16" L x 0.16" W x 0.07" H (4.0mm x 4.0mm x 1.82mm)
25-BGA (4x4)
-
-
-
49 BGA
LTM8002HY#PBF
DC DC CONVERTER 0.97-18V
Analog Devices Inc.
59
In Stock
1 : ¥157.63000
Tray
Tray
Active
Non-Isolated PoL Module, Digital
1
3.4V
40V
0.97 ~ 18V
-
-
-
2.5A
ITE (Commercial)
OCP, OTP
-40°C ~ 150°C
-
Surface Mount
49-FBGA Module
0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm)
49-BGA (6.25x6.25)
-
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.