DC DC Converters

Results: 2
Manufacturer
Recom PowerXP Power
Series
ECONOLINE RP (1W)IZ (3W)
Number of Outputs
12
Voltage - Input (Min)
4.5V18V
Voltage - Input (Max)
5.5V36V
Voltage - Output 2
-5V-
Current - Output (Max)
100mA, 100mA600mA
Power (Watts)
1 W3 W
Voltage - Isolation
1.6 kV5.2 kV
Applications
ITE (Commercial)ITE (Commercial), Medical
Features
Remote On/Off, SCPSCP
Operating Temperature
-40°C ~ 100°C-40°C ~ 85°C
Efficiency
76%79%
Package / Case
7-SIP Module, 5 Leads8-SIP Module, 7 Leads
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
Standard Number
IZ Series
IZ2405SA
DC DC CONVERTER 5V 3W
XP Power
6,701
In Stock
1 : ¥76.34000
Tube
Tube
Active
Isolated Module
1
18V
36V
5V
-
-
600mA
3 W
1.6 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 100°C
79%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm)
Enable, Active Low
62368-1
ECONOLINE RP SERIES
RP-0505D
DC DC CONVERTER +/-5V 1W
Recom Power
356
In Stock
1,000
Factory
1 : ¥116.00000
Tube
Tube
Active
Isolated Module
2
4.5V
5.5V
5V
-5V
-
100mA, 100mA
1 W
5.2 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
76%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.