DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,895 In Stock | 1 : ¥15.56000 Cut Tape (CT) 3,000 : ¥9.29779 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2V | 6V | 3.3V | - | - | - | 200mA | - | - | ITE (Commercial) | SCP, UVLO | -40°C ~ 85°C | 93% | Surface Mount | 8-TDFN Exposed Pad | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | CL-2025-02 | Enable, Active High | - | - | |||
0 In Stock | 1 : ¥20.24000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 24V | - | - | - | 42mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 85% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CE, TUV, UL | 62368-1 |