DC DC Converters

Results: 2
Series
*VI Chip® DCM® (375W)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
DCM4623series
DCM4623TD2N31C8T00
DC DC CONVERTER 28V 375W
Vicor Corporation
93
In Stock
1 : ¥2,692.57000
Tray
Tray
Active
Isolated Module
1
120V
420V
28V
-
-
13.4A
375 W
4.242 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C (With Derating)
93.9%
Through Hole
9-DIP Module
1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm)
-
0
In Stock
Check Lead Time
25 : ¥1,958.53760
Tray
*
Tray
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.