DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥195.23000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 3.1V | 20V | 0.6 ~ 5.5V | - | - | - | 10A | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 63-BFBGA Module | 0.30" L x 0.25" W x 0.13" H (7.5mm x 6.3mm x 3.2mm) | 63-BGA (6.25x7.5) | - | - | - | ||
285 In Stock | 1 : ¥210.58000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3V | 40V | 0.8 ~ 8V | 0.8 ~ 8V | - | - | 3.5A, 3.5A | ITE (Commercial) | - | -40°C ~ 125°C (With Derating) | - | Surface Mount | 88-BBGA Module | 0.44" L x 0.35" W x 0.13" H (11.3mm x 9.0mm x 3.3mm) | 88-BGA (11.25x9) | - | - | - |