DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
56 In Stock | 1 : ¥1,201.42000 Box | Box | Active | Isolated Module | 1 | 10V | 36V | 48V | - | - | - | 4.2A | 200 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C | 87% | Through Hole | 9-DIP Module | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | Half Brick | Enable, Active High | EN, UL | 55024; 55032 Class A; 60950-1 | |||
83 In Stock | 1 : ¥362.87000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 6A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active High | CE | 60950-1 |