DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
449 In Stock 1,050 Factory | 1 : ¥1,136.81000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 10A | 120 W | 3 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 105°C | 89% | Through Hole | Quarter Brick | 2.39" L x 1.95" W x 0.50" H (60.6mm x 49.5mm x 12.7mm) | Quarter Brick | Enable, Active Low | CE | - | |||
95 In Stock | 1 : ¥1,149.37000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 12.5A | 150 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 88% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | Half Brick | Enable, Active High | CE, cURus | 60950-1 | |||
13 In Stock | 1 : ¥738.88000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 6.25A | 75 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 86% | Through Hole | Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | - | Enable, Active High | CE, cURus | 60950-1 | |||
0 In Stock Check Lead Time | 60 : ¥553.51467 Box | Box | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 6.25A | 75 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 87% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | - | - | - |