DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
429 In Stock | 1 : ¥556.15000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.6V | 58V | 0.8 ~ 24V | - | - | - | 2A | ITE (Commercial) | OTP | -55°C ~ 125°C | - | Surface Mount | 70-BBGA Module | 0.59" L x 0.35" W x 0.19" H (15.0mm x 9.0mm x 4.9mm) | 70-BGA (15x9) | - | - | - | |||
6,410 In Stock | 1 : ¥23.04000 Cut Tape (CT) 2,500 : ¥10.18660 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 21V | 4.5 ~ 21V | - | - | - | 1.2A | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C | - | Surface Mount | 20-PowerLFQFN Module | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | 20-QFN (3x5) | Enable, Active High | - | - | ||
0 In Stock | 1 : ¥23.97000 Tube | Tube | Not For New Designs | Non-Isolated PoL Module | 1 | 9V | 90V | 3.3V | - | - | - | 500mA | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | - | CE | 62368-1 |