DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
528 In Stock | 1 : ¥191.45000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3V | 40V | 0.8 ~ 8V | 0.8 ~ 8V | - | - | 3.5A, 3.5A | - | - | ITE (Commercial) | - | -40°C ~ 125°C (With Derating) | - | Surface Mount | 88-BBGA Module | 0.44" L x 0.35" W x 0.13" H (11.3mm x 9.0mm x 3.3mm) | 88-BGA (11.25x9) | - | - | - | |||
289 In Stock | 1 : ¥236.08000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 3A | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C | 87% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active High | - | 62368-1 |