DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
354 In Stock | 1 : ¥179.22000 Tube | Tube | Active | Isolated Module | 1 | 4.7V | 9V | 5V | - | - | - | 2A | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, UVLO | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | |||
44 In Stock | 1 : ¥217.48000 Bulk | Bulk | Active | Isolated Module | 1 | 3V | 9V | 12V | - | - | - | 125mA | 1.5 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 82% | Surface Mount | 7-SMD Module | 0.80" L x 0.55" W x 0.38" H (20.3mm x 14.0mm x 9.7mm) | - | - | - |