DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15 In Stock | 1 : ¥244.82000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 2A | 10 W | 1.5 kV | ITE (Commercial) | OCP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | CE, cURus | 60950-1 | |||
17 In Stock | 1 : ¥220.84000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 12V | -12V | - | - | 416mA, 416mA | 10 W | 1.5 kV | ITE (Commercial) | OCP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | CE, cURus | 60950-1 | |||
0 In Stock Check Lead Time | 10 : ¥122.10400 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 12V | -12V | - | - | 250mA, 250mA | 6 W | 3 kV | ITE (Commercial) | SCP, UVLO | -40°C ~ 100°C (With Derating) | 85% | Through Hole | 24-DIP Module, 14 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | CE, cURus | 60950-1 |