DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
983 In Stock | 1 : ¥90.88000 Cut Tape (CT) 1,000 : ¥40.32799 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3.8V | 36V | 1 ~ 7V | - | - | - | 3A | - | - | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C | 95% | Surface Mount | 15-PowerBQFN Module | 0.22" L x 0.20" W x 0.16" H (5.5mm x 5.0mm x 4.1mm) | 15-B3QFN (5x5.5) | Enable, Active High | - | - | ||
219 In Stock | 1 : ¥26.27000 Cut Tape (CT) 500 : ¥19.85082 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 82% | Surface Mount | 8-SMD Module | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 62368-1 |