DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Grade | Qualification | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,351 In Stock | 1 : ¥23.89000 Cut Tape (CT) 5,000 : ¥11.53989 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.6V | 6V | 0.6 ~ 6V | - | - | - | 1.2A | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | - | Automotive | AEC-Q100 | Surface Mount | 12-PowerVFQFN Module | 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm) | 12-QFN (3x2.5) | - | - | ||
316 In Stock | 1 : ¥70.90000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 2.7V | 16V | 0.6 ~ 5.5V | - | - | - | 8A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | - | - | - | Surface Mount | 28-PowerBQFN Module | 0.28" L x 0.28" W x 0.16" H (7.0mm x 7.0mm x 4.0mm) | 28-QFN (7x7) | - | - |