DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44 In Stock | 1 : ¥729.46000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 5V | 58V | 1.2 ~ 48V | - | - | - | 4A | - | ITE (Commercial) | OTP, SCP | -55°C ~ 125°C | - | Surface Mount | 121-BBGA Module | 0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm) | 121-BGA (15x15) | - | - | - | |||
786 In Stock | 1 : ¥34.09000 Cut Tape (CT) 3,000 : ¥17.12876 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 65V | 5V | - | - | - | 600mA | - | ITE (Commercial) | Remote On/Off | -40°C ~ 125°C | 84.7% | Surface Mount, Wettable Flank | 11-PowerFQFN Module | 0.18" L x 0.14" W x 0.08" H (4.5mm x 3.5mm x 2.1mm) | 11-QFN-FCMOD (4.5x3.5) | Enable, Active High | - | - | |||
191 In Stock | 1 : ¥55.25000 Cut Tape (CT) 1,000 : ¥31.34227 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.2V | 60V | 1 ~ 16V | - | - | - | 600mA | 9.6 W | ITE (Commercial) | Adjustable Output, Standby Output | -40°C ~ 125°C | 86% | Surface Mount | 15-PowerBQFN Module | 0.20" L x 0.22" W x 0.16" H (5.0mm x 5.5mm x 4.1mm) | 15-B3QFN (5x5.5) | - | - | - |