DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12 In Stock | 1 : ¥1,268.37000 Box | Box | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 2.5A, 2.5A | 60 W | 5 kV | ITE (Commercial), Medical | Adjustable Output, Remote On/Off | -40°C ~ 70°C (With Derating) | 89% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | - | CB, cURus | 60601-1; 62368-1 | |||
0 In Stock | Not For New Designs | Tube | Not For New Designs | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 83mA | 996 mW | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 80% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | - | CB, CE, cURus, UL | 62368-1 |