RAA210030GLG#HD0

DigiKey Part Number
20-RAA210030GLG#HD0TR-ND - Tape & Reel (TR)
20-RAA210030GLG#HD0CT-ND - Cut Tape (CT)
20-RAA210030GLG#HD0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAA210030GLG#HD0
Description
3A 5V DC/DC STEP DOWN POWER SUPP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 3A 2.7V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 125°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
10-FDFN Exposed Pad
Size / Dimension
0.12" L x 0.12" W x 0.05" H (3.0mm x 3.0mm x 1.3mm)
Supplier Device Package
10-DFN (3x3)
Control Features
-
Approval Agency
-
Standard Number
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.91000¥27.91
10¥25.32700¥253.27
25¥24.78040¥619.51
50¥24.64580¥1,232.29
100¥22.09750¥2,209.75
250¥22.01740¥5,504.35
500¥21.21282¥10,606.41
1,000¥20.16689¥20,166.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥19.17463¥57,523.89
Manufacturers Standard Package