DC DC Converters

Results: 4
Manufacturer
Analog Devices Inc.Recom PowerTraco Power
Series
INNOLINE RPX-1.5IsoPower®, iCoupler®THM 10 (10W)TRV 1M (1W)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
Isolated ModuleNon-Isolated PoL Module
Voltage - Input (Min)
4V4.5V18V
Voltage - Input (Max)
5.5V36V
Voltage - Output 1
0.8 ~ 30V3.3V, 5V5V12V
Current - Output (Max)
60mA200mA830mA1.5A
Power (Watts)
1 W10 W
Applications
ITE (Commercial)ITE (Commercial), MedicalMedical
Features
-OCP, OVP, SCPOTP, UVLO
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C-40°C ~ 90°C (With Derating)-
Efficiency
33%82%87%89%
Mounting Type
Surface MountThrough Hole
Package / Case
8-SOIC (0.295", 7.50mm Width)9-SIP Module, 4 Leads16-PowerLFQFN Module24-DIP Module, 5 Leads
Size / Dimension
0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)0.23" L x 0.30" W x 0.10" H (5.9mm x 7.5mm x 2.7mm)0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm)1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
8-SOIC-IC16-QFN (5x3)-
Approval Agency
-CB, cURus
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
RPX-1.5-CT
RPX-1.5-R
DC DC CONVERTER 0.8-30V
Recom Power
22,800
In Stock
50,000
Factory
1 : ¥37.60000
Cut Tape (CT)
500 : ¥30.06644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4V
36V
0.8 ~ 30V
-
-
-
1.5A
-
-
ITE (Commercial)
-
-
87%
Surface Mount
16-PowerLFQFN Module
0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)
16-QFN (5x3)
-
-
8-SOIC
ADUM6028-5BRIZ
DC DC CONVERTER 3.3V 5V 300MW
Analog Devices Inc.
4,734
In Stock
1 : ¥94.74000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
3.3V, 5V
-
-
-
60mA
-
5 kV
ITE (Commercial)
OTP, UVLO
-40°C ~ 125°C
33%
Surface Mount
8-SOIC (0.295", 7.50mm Width)
0.23" L x 0.30" W x 0.10" H (5.9mm x 7.5mm x 2.7mm)
8-SOIC-IC
-
-
THM 10 Series_1 Output
THM 10-2412
DC DC CONVERTER 12V 10W
Traco Power
137
In Stock
1 : ¥414.10000
Tube
Tube
Active
Isolated Module
1
18V
36V
12V
-
-
-
830mA
10 W
5 kV
Medical
OCP, OVP, SCP
-40°C ~ 90°C (With Derating)
89%
Through Hole
24-DIP Module, 5 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
-
-
CB, cURus
TRV 1-0511M
TRV 1-0511M
DC DC CONVERTER 5V 1W
Traco Power
79
In Stock
1 : ¥118.22000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
5 kV
ITE (Commercial), Medical
-
-40°C ~ 85°C
82%
Through Hole
9-SIP Module, 4 Leads
0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm)
-
-
CB, cURus
Showing
of 4

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.