DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,550 In Stock | 1 : ¥51.89000 Cut Tape (CT) 2,500 : ¥28.35003 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 36V | 0.8 ~ 30V | - | - | - | 1.5A | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C | - | Surface Mount | 17-PowerLQFN Module | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | 17-QFN (3x5) | - | - | - | ||
144 In Stock 375 Factory | 1 : ¥240.55000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 15V | 28V | 12V | - | - | - | 3A | 36 W | - | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C | 97% | Through Hole, Right Angle | 12-SIP Module | 1.27" L x 0.59" W x 0.36" H (32.2mm x 15.0mm x 9.1mm) | - | Enable, Active High | - | - | |||
162 In Stock | 1 : ¥656.78000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 20A | 100 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 84% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active High | CE, cURus | 60950-1 | |||
8 In Stock | 1 : ¥708.67000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 6.7A | 101 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 88% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active High | CE, cURus | 60950-1 |