TPSM846C23MOLR | |
---|---|
DigiKey Part Number | 296-48350-2-ND - Tape & Reel (TR) 296-48350-1-ND - Cut Tape (CT) 296-48350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM846C23MOLR |
Description | DC DC CONVERTER 0.35-2V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.35 ~ 2V 35A 4.5V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM846C23MOLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 15V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 35A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 59-SMD Module | |
Size / Dimension | 0.63" L x 0.59" W x 0.25" H (16.0mm x 15.0mm x 6.4mm) | |
Supplier Device Package | 59-QFM (15x16) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥229.19000 | ¥229.19 |
10 | ¥211.36600 | ¥2,113.66 |
25 | ¥201.86320 | ¥5,046.58 |
100 | ¥180.49020 | ¥18,049.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥171.81057 | ¥60,133.70 |