DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
460 In Stock | 1 : ¥153.77000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 200mA | 1 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 90°C | 78% | Surface Mount | 7-SMD Module, 6 Leads | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | - | - | - | - | |||
482 In Stock | 1 : ¥50.98000 Cut Tape (CT) 500 : ¥37.35478 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 400mA | 2 W | 4 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 85% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | 8-SMT (13.2x8.5) | - | cURus | 62368-1 | |||
231 In Stock | 1 : ¥153.77000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 300mA | 1 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 90°C | 76% | Surface Mount | 7-SMD Module, 6 Leads | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | - | - | - | - |