DC DC Converters

Results: 6
Manufacturer
Analog Devices Inc.TDK Corporation
Series
µModule®µPOL™ micro-POL
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Type
Non-Isolated PoL ModuleNon-Isolated PoL Module, Digital
Number of Outputs
12
Voltage - Input (Max)
15V16V20V
Voltage - Output 1
0.6 ~ 5.3V0.6 ~ 5V0.9V1.2V1.8V2.5V
Voltage - Output 2
0.6 ~ 5.3V-
Current - Output (Max)
4A6A12A18A, 18A
Features
-Adjustable OutputOCP, OVPOVP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Efficiency
95%-
Package / Case
17-SMD Module118-BLGA Module144-BLGA Module
Size / Dimension
0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm)0.63" L x 0.63" W x 0.17" H (16.0mm x 16.0mm x 4.4mm)
Supplier Device Package
118-LGA (15x15)144-LGA (16x16)-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
81 LGA
LTM4601EV#PBF
DC DC CONVERTER 0.6-5V
Analog Devices Inc.
283
In Stock
1 : ¥270.93000
Tray
Tray
Active
Non-Isolated PoL Module
1
4.5V
20V
0.6 ~ 5V
-
-
-
12A
ITE (Commercial)
OVP, SCP, UVLO
-40°C ~ 85°C
95%
Surface Mount
118-BLGA Module
0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm)
118-LGA (15x15)
-
-
144 LBGA
LTM4630AEV#PBF
DC DC CNVRTR 0.6-5.3V 0.6-5.3V
Analog Devices Inc.
1,176
In Stock
1 : ¥566.89000
Tray
Tray
Active
Non-Isolated PoL Module
2
4.5V
15V
0.6 ~ 5.3V
0.6 ~ 5.3V
-
-
18A, 18A
ITE (Commercial)
OCP, OVP
-40°C ~ 125°C
-
Surface Mount
144-BLGA Module
0.63" L x 0.63" W x 0.17" H (16.0mm x 16.0mm x 4.4mm)
144-LGA (16x16)
-
-
FS1404-2500-AL
FS1404-2500-AS
DC DC CONVERTER 2.5V
TDK Corporation
262
In Stock
1 : ¥66.42000
Cut Tape (CT)
250 : ¥44.64820
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4.5V
16V
2.5V
-
-
-
4A
ITE (Commercial)
-
-40°C ~ 125°C
-
Surface Mount
17-SMD Module
0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)
-
-
-
FS1406-xxxx-AS
FS1406-1200-AS
DC DC CONVERTER 1.2V
TDK Corporation
463
In Stock
1 : ¥68.39000
Cut Tape (CT)
250 : ¥46.00116
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module, Digital
1
4.5V
16V
1.2V
-
-
-
6A
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C
-
Surface Mount
17-SMD Module
0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)
-
-
-
FS1406-xxxx-AS
FS1406-1800-AS
DC DC CONVERTER 1.8V
TDK Corporation
144
In Stock
1 : ¥68.39000
Cut Tape (CT)
250 : ¥46.00116
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module, Digital
1
4.5V
16V
1.8V
-
-
-
6A
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C
-
Surface Mount
17-SMD Module
0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)
-
-
-
FS1406-xxxx-AS
FS1406-0900-AS
DC DC CONVERTER 0.9V
TDK Corporation
133
In Stock
1 : ¥68.39000
Cut Tape (CT)
250 : ¥46.00116
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module, Digital
1
4.5V
16V
0.9V
-
-
-
6A
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C
-
Surface Mount
17-SMD Module
0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)
-
-
-
Showing
of 6

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.