DC DC Converters

Results: 2
Product Status
Not For New DesignsObsolete
Number of Outputs
12
Voltage - Output 1
12V24V
Voltage - Output 2
-12V-
Current - Output (Max)
83.3mA83.3mA, 83.3mA
Efficiency
84%85%
Package / Case
7-SIP Module, 4 Leads7-SIP Module, 5 Leads
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
Approval Agency
Standard Number
PEM2-S_4 Leads
PEM2-S24-S24-S
DC DC CONVERTER 24V 2W
CUI Inc.
7,149
In Stock
1 : ¥66.41000
Tube
Tube
Not For New Designs
Isolated Module
1
21.6V
26.4V
24V
-
-
83.3mA
2 W
3 kV
ITE (Commercial)
SCP
-40°C ~ 105°C
85%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm)
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 60950-1
PEM2-S
PEM2-S24-D12-S
DC DC CONVERTER +/-12V 2W
CUI Inc.
0
In Stock
1 : ¥72.49000
Tube
Tube
Obsolete
Isolated Module
2
21.6V
26.4V
12V
-12V
-
83.3mA, 83.3mA
2 W
3 kV
ITE (Commercial)
SCP
-40°C ~ 105°C
84%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm)
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 60950-1
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.