DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
212 In Stock | 1 : ¥179.63000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.25V | 5.5V | 0.5 ~ 5.5V | - | - | - | 10A | ITE (Commercial) | Adjustable Output, Load Sharing | -40°C ~ 125°C | - | Surface Mount | 25-BFLGA Module | 0.16" L x 0.16" W x 0.17" H (4.0mm x 4.0mm x 4.3mm) | 25-LGA (4x4) | - | - | - | |||
152 In Stock | 1 : ¥527.81000 Tray | - | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |