DC DC Converters

Results: 9
Manufacturer
Analog Devices Inc.Monolithic Power Systems Inc.Recom PowerTDK CorporationTexas Instruments
Series
-INNOLINE RPX-4.0LTM®, uModule®MicroSip™MPMSIMPLE SWITCHER®µPOL™ micro-POL
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Type
Non-Isolated PoL ModuleNon-Isolated PoL Module, Digital
Number of Outputs
12
Voltage - Input (Min)
2.25V2.75V2.95V3V3.8V4.5V
Voltage - Input (Max)
3.6V5.5V6V16V17V36V
Voltage - Output 1
0.5 ~ 2.5V0.5 ~ 5.5V0.6 ~ 3.3V0.6 ~ 6V0.8 ~ 5V0.9 ~ 5V1 ~ 7V1V
Voltage - Output 2
0.5 ~ 2.5V-
Current - Output (Max)
2A, 2A3A4A5A6A10A
Features
-Adjustable Output, Load SharingAdjustable Output, Remote On/OffAdjustable Output, Remote On/Off, Remote SenseAdjustable Output, Remote SenseOCP, SCP, UVLOOTPUVLO
Operating Temperature
-40°C ~ 105°C (With Derating)-40°C ~ 125°C-40°C ~ 125°C (With Derating)-40°C ~ 150°C
Efficiency
82%87%96%-
Package / Case
8-LDFN Exposed Pad, Module15-PowerBQFN Module17-SMD Module18-PowerLFQFN Module24-LFLGA Module24-PowerLFQFN Module25-BFLGA ModuleTO-PMOD-7, Power Module
Size / Dimension
0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm)0.12" L x 0.16" W x 0.05" H (3.0mm x 4.0mm x 1.3mm)0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)0.14" L x 0.10" W x 0.06" H (3.5mm x 2.5mm x 1.6mm)0.16" L x 0.16" W x 0.17" H (4.0mm x 4.0mm x 4.3mm)0.22" L x 0.20" W x 0.16" H (5.5mm x 5.0mm x 4.1mm)0.24" L x 0.16" W x 0.06" H (6.0mm x 4.0mm x 1.6mm)0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
Supplier Device Package
8-uSIP (3x2.8)15-QFN (5.5x5)18-QFN (2.5x3.5)24-LGA (3x4)24-QFN (4x6)25-LGA (4x4)-TO-PMOD-7
Control Features
-Enable, Active High
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
2,416
In Stock
1 : ¥22.00000
Cut Tape (CT)
2,500 : ¥11.02823
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.75V
6V
0.6 ~ 6V
-
-
-
3A
ITE (Commercial)
OCP, SCP, UVLO
-40°C ~ 150°C
82%
Surface Mount
18-PowerLFQFN Module
0.14" L x 0.10" W x 0.06" H (3.5mm x 2.5mm x 1.6mm)
18-QFN (2.5x3.5)
-
-
-
TPS82130SILT
TPS82130SILT
DC DC CONVERTER 0.9-5V
Texas Instruments
3,600
In Stock
1 : ¥43.70000
Cut Tape (CT)
250 : ¥28.02544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
3V
17V
0.9 ~ 5V
-
-
-
3A
ITE (Commercial)
OTP
-40°C ~ 125°C
-
Surface Mount
8-LDFN Exposed Pad, Module
0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm)
8-uSIP (3x2.8)
-
-
-
24-QFN
MPM3650CGQW-P
1.2MHZ, SYNCHRONOUS, 2.75 TO 17V
Monolithic Power Systems Inc.
1,588
In Stock
1 : ¥53.36000
Cut Tape (CT)
500 : ¥33.44790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.75V
17V
0.6 ~ 3.3V
-
-
-
6A
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 125°C (With Derating)
-
Surface Mount
24-PowerLFQFN Module
0.24" L x 0.16" W x 0.06" H (6.0mm x 4.0mm x 1.6mm)
24-QFN (4x6)
Enable, Active High
-
-
RPX-4.0-R
RPX-4.0-R
DC DC CONVERTER 1-7V
Recom Power
10,300
In Stock
1 : ¥58.62000
Cut Tape (CT)
500 : ¥46.89900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
3.8V
36V
1 ~ 7V
-
-
-
4A
ITE (Commercial)
Adjustable Output, Remote On/Off, Remote Sense
-40°C ~ 105°C (With Derating)
87%
Surface Mount
15-PowerBQFN Module
0.22" L x 0.20" W x 0.16" H (5.5mm x 5.0mm x 4.1mm)
15-QFN (5.5x5)
Enable, Active High
-
-
LTM4691EY#PBF
LTM4691EY#PBF
LOW-VIN, 2.25V TO 3.6V, DUAL 2A
Analog Devices Inc.
929
In Stock
1 : ¥69.45000
Tray
Tray
Active
Non-Isolated PoL Module
2
2.25V
3.6V
0.5 ~ 2.5V
0.5 ~ 2.5V
-
-
2A, 2A
ITE (Commercial)
Adjustable Output, Remote Sense
-40°C ~ 125°C (With Derating)
-
Surface Mount
24-LFLGA Module
0.12" L x 0.16" W x 0.05" H (3.0mm x 4.0mm x 1.3mm)
24-LGA (3x4)
-
-
-
321
In Stock
1 : ¥82.10000
Tube
Tube
Active
Non-Isolated PoL Module
1
2.95V
5.5V
0.8 ~ 5V
-
-
-
5A
ITE (Commercial)
UVLO
-40°C ~ 125°C
96%
Surface Mount
TO-PMOD-7, Power Module
0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
TO-PMOD-7
Enable, Active High
-
-
LTM4658EV#PBF
LTM4658EV#PBF
LOW VIN, HIGH EFFICIENCY 10A STE
Analog Devices Inc.
192
In Stock
1 : ¥179.63000
Tray
Tray
Active
Non-Isolated PoL Module
1
2.25V
5.5V
0.5 ~ 5.5V
-
-
-
10A
ITE (Commercial)
Adjustable Output, Load Sharing
-40°C ~ 125°C
-
Surface Mount
25-BFLGA Module
0.16" L x 0.16" W x 0.17" H (4.0mm x 4.0mm x 4.3mm)
25-LGA (4x4)
-
-
-
800
In Stock
1 : ¥25.29000
Cut Tape (CT)
500 : ¥15.82916
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.75V
6V
0.6 ~ 6V
-
-
-
3A
ITE (Commercial)
OCP, SCP, UVLO
-40°C ~ 150°C
82%
Surface Mount
18-PowerLFQFN Module
0.14" L x 0.10" W x 0.06" H (3.5mm x 2.5mm x 1.6mm)
18-QFN (2.5x3.5)
-
-
-
2,464
In Stock
1 : ¥54.76000
Cut Tape (CT)
4,000 : ¥27.91334
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module, Digital
1
4.5V
16V
1V
-
-
-
6A
ITE (Commercial)
-
-40°C ~ 125°C
-
Surface Mount
17-SMD Module
0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)
-
-
-
-
Showing
of 9

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.