DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
356 In Stock 1,000 Factory | 1 : ¥116.00000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 5.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 76% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | - | - | |||
40 In Stock | 1 : ¥156.81000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 600mA | 3 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 79% | Through Hole | Module | 0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.4mm) | - | - | cUL, UL | |||
0 In Stock Check Lead Time | 15 : ¥137.18067 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 24V | - | - | - | 83mA | 2 W | 6 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 75% | Through Hole | 24-DIP Module, 14 Leads | 1.27" L x 0.58" W x 0.45" H (32.4mm x 14.7mm x 11.4mm) | - | - | - |