DC DC Converters

Results: 3
Number of Outputs
12
Voltage - Input (Min)
2.8V3.4V3.6V
Voltage - Input (Max)
18V20V60V
Voltage - Output 1
-2.5 ~ -15V, 2.5 ~ 15V0.6 ~ 5.5V0.8 ~ 15V
Voltage - Output 2
0.6 ~ 5.5V-
Current - Output (Max)
700mA2.5A, 2.5A3A
Features
-OCP, OTP, OVPOTP, UVLO
Package / Case
25-PowerBBGA Module40-BBGA Module48-BBGA Module
Size / Dimension
0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm)0.35" L x 0.25" W x 0.13" H (9.0mm x 6.3mm x 3.3mm)0.44" L x 0.25" W x 0.19" H (11.3mm x 6.3mm x 4.9mm)
Supplier Device Package
25-BGA (6.25x6.25)40-BGA (11.25x6.25)48-BGA (9x6.25)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
40 BGA
LTM8045EY#PBF
DC DC CONVERTER +/-2.5 +/-15V
Analog Devices Inc.
2,166
In Stock
1 : ¥116.30000
Tray
Tray
Active
Non-Isolated PoL Module
1
2.8V
18V
-2.5 ~ -15V, 2.5 ~ 15V
-
-
-
700mA
ITE (Commercial)
OTP, UVLO
-40°C ~ 125°C
-
Surface Mount
40-BBGA Module
0.44" L x 0.25" W x 0.19" H (11.3mm x 6.3mm x 4.9mm)
40-BGA (11.25x6.25)
25 BGA
LTM4622EY#PBF
DC DC CNVRTR 0.6-5.5V 0.6-5.5V
Analog Devices Inc.
3
In Stock
1 : ¥153.93000
Tray
Tray
Active
Non-Isolated PoL Module
2
3.6V
20V
0.6 ~ 5.5V
0.6 ~ 5.5V
-
-
2.5A, 2.5A
ITE (Commercial)
OCP, OTP, OVP
-40°C ~ 125°C
-
Surface Mount
25-PowerBBGA Module
0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm)
25-BGA (6.25x6.25)
48-BGA
LTM8073EY#PBF
DC DC CONVERTER 0.8-15V
Analog Devices Inc.
149
In Stock
1 : ¥199.25000
Tray
Tray
Active
Non-Isolated PoL Module
1
3.4V
60V
0.8 ~ 15V
-
-
-
3A
ITE (Commercial)
-
-40°C ~ 125°C
-
Surface Mount
48-BBGA Module
0.35" L x 0.25" W x 0.13" H (9.0mm x 6.3mm x 3.3mm)
48-BGA (9x6.25)
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.