DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,258 In Stock | 1 : ¥28.57000 Cut Tape (CT) 3,000 : ¥14.33670 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 28V | 1.2 ~ 6V | - | - | - | 2.5A | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 91.7% | Surface Mount | 9-PowerQFN | 0.18" L x 0.16" W x 0.08" H (4.5mm x 4.0mm x 2.1mm) | 9-QFN-FCMOD (4.5x4) | Enable, Active High | - | |||
4,928 In Stock | 1 : ¥413.41000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 4V | 14V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 4A, 4A, 4A, 4A | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 77-BBGA Module | 0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm) | 77-BGA (15x9) | - | - |