DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
453 In Stock | 1 : ¥69.54000 Cut Tape (CT) 250 : ¥57.94184 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 20V | 0.8 ~ 6V | - | - | 2A | - | - | ITE (Commercial) | UVLO | -40°C ~ 125°C | 92% | Surface Mount | TO-PMOD-7, Power Module | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | TO-PMOD-7 | Enable, Active High | |||
40 In Stock | 1 : ¥72.00000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 20V | -5V | - | 50mA, 200mA | 2 W | 5.2 kV | ITE (Commercial) | SCP | -40°C ~ 95°C | 82% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - |