DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
718 In Stock | 1 : ¥22.00000 Cut Tape (CT) 3,000 : ¥10.07466 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 36V | 1 ~ 6V | - | - | - | 2.5A | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C | 88% | Surface Mount, Wettable Flank | 11-PowerFQFN Module | 0.18" L x 0.14" W x 0.08" H (4.5mm x 3.5mm x 2.1mm) | 11-QFN-FCMOD (4.5x3.5) | - | - | - | |||
404 In Stock | 1 : ¥58.54000 Cut Tape (CT) 1,000 : ¥41.96195 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 36V | 1 ~ 6V | - | - | - | 6A | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C | 95.6% | Surface Mount | 20-PowerBFQFN Module | 0.22" L x 0.20" W x 0.16" H (5.5mm x 5.0mm x 4.1mm) | 20-B3QFN (5x5.5) | Enable, Active High | - | - | |||
2,055 In Stock | 1 : ¥116.30000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.8V | 18V | -2.5 ~ -15V, 2.5 ~ 15V | - | - | - | 700mA | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | - | Surface Mount | 40-BBGA Module | 0.44" L x 0.25" W x 0.19" H (11.3mm x 6.3mm x 4.9mm) | 40-BGA (11.25x6.25) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥168.15000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3.6V | 20V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | - | - | 2.5A, 2.5A | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 25-PowerBBGA Module | 0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm) | 25-BGA (6.25x6.25) | - | - | - | |||
136 In Stock | 1 : ¥199.25000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.4V | 60V | 0.8 ~ 15V | - | - | - | 3A | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 48-BBGA Module | 0.35" L x 0.25" W x 0.13" H (9.0mm x 6.3mm x 3.3mm) | 48-BGA (9x6.25) | - | - | - |