DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,081 In Stock | 1 : ¥282.17000 Tray | Tray | Active | Intermediate Bus Converter | 1 | 36V | 75V | 12V | - | - | - | 10A | 120 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 94.90% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.44" H (33.0mm x 22.9mm x 11.3mm) | Sixteenth Brick | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
518 In Stock | 1 : ¥333.24000 Tray | Tray | Not For New Designs | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 10A | 120 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 123°C | 93.1% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.37" H (58.4mm x 22.9mm x 9.4mm) | - | Enable, Active Low | - | - | |||
114 In Stock | 1 : ¥260.33000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 10A | 120 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 91.7% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.33" H (58.4mm x 22.9mm x 8.4mm) | - | Enable, Active Low | - | - | |||
953 In Stock | 1 : ¥277.82000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 10A | 120 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 93.5% | Through Hole | Module | 2.28" L x 0.90" W x 0.34" H (57.9mm x 22.8mm x 8.5mm) | - | Enable, Active Low | - | - | |||
682 In Stock | 1 : ¥387.67000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 5V | - | - | - | 40A | 200 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 85°C | 94.5% | Through Hole | Eighth Brick | 2.30" L x 0.90" W x 0.50" H (58.4mm x 22.9mm x 12.7mm) | Eighth Brick | - | - | - | |||
268 In Stock | 1 : ¥398.42000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 10A | 120 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 93.5% | Through Hole | 8-DIP Module, 1/8 Brick | 2.28" L x 0.90" W x 0.31" H (57.9mm x 22.9mm x 7.8mm) | - | Enable, Active Low | - | - | |||
213 In Stock | 1 : ¥516.31000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 16.7A | 200 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Baseplate | -40°C ~ 85°C | 94% | Through Hole | Eighth Brick | 2.30" L x 0.90" W x 0.50" H (58.4mm x 22.9mm x 12.7mm) | - | - | - | - | |||
0 In Stock | 1 : ¥257.50000 Tray | Tray | Not For New Designs | Non-Isolated PoL Module | 1 | 16V | 75V | 12V | - | - | - | 10A | 120 W | - | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 85°C (With Derating) | 95% | Through Hole | 8-DIP Module, 7 Leads | 2.33" L x 1.48" W x 0.51" H (59.2mm x 37.6mm x 13.0mm) | - | - | CE | - | |||
0 In Stock Check Lead Time | 1 : ¥866.13000 Box | Box | Active | Isolated Module | 1 | 36V | 76V | 12V | - | - | - | 16A | - | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 8-DIP Module | 2.28" L x 0.90" W x 0.41" H (57.9mm x 22.8mm x 10.5mm) | - | - | - | - |