DC DC Converters

Results: 2
Manufacturer
CUI Inc.TDK-Lambda
Series
I7c (300W)V78E-1000-SMT
Packaging
BoxCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Voltage - Input (Min)
6.5V9V
Voltage - Input (Max)
36V53V
Voltage - Output 1
3.3V9.6 ~ 48V
Current - Output (Max)
1A8A
Power (Watts)
3.3 W300 W
Features
Adjustable Output, Baseplate, Remote On/OffRemote On/Off, SCP
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C (With Derating)
Efficiency
90%96%
Mounting Type
Surface MountThrough Hole
Package / Case
10-SMD Module, 8 LeadsSixteenth Brick
Size / Dimension
0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)1.45" L x 1.34" W x 0.51" H (36.8mm x 34.0mm x 13.0mm)
Supplier Device Package
-Sixteenth Brick
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
i7c_0Cx
I7C4W008A120V-0C1-R
DC DC CONVERTER 9.6-48V 300W
TDK-Lambda
24
In Stock
2,040
Factory
1 : ¥544.80000
Box
Box
Active
Non-Isolated PoL Module
1
9V
53V
9.6 ~ 48V
-
-
-
8A
300 W
ITE (Commercial)
Adjustable Output, Baseplate, Remote On/Off
-40°C ~ 125°C
96%
Through Hole
Sixteenth Brick
1.45" L x 1.34" W x 0.51" H (36.8mm x 34.0mm x 13.0mm)
Sixteenth Brick
Enable, Active Low
CE, cURus, IEC
62368-1; 60950-1
V78E01-1000-SMT
V78E03-1000-SMT-TR
DC DC CONVERTER 3.3V 3.3W
CUI Inc.
0
In Stock
1 : ¥40.47000
Cut Tape (CT)
300 : ¥34.70173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Non-Isolated PoL Module
1
6.5V
36V
3.3V
-
-
-
1A
3.3 W
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 85°C (With Derating)
90%
Surface Mount
10-SMD Module, 8 Leads
0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)
-
-
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.