DC DC Converters

Results: 2
Series
LTM®, uModule®µModule®
Number of Outputs
12
Voltage - Input (Min)
3.1V4.5V
Voltage - Output 2
0.6 ~ 5.5V-
Current - Output (Max)
10A, 10A12A
Features
OCP, OTP, OVP, UVLOOCP, OVP, SCP, UVLO
Efficiency
96%-
Package / Case
49-BFBGA Module88-BBGA Module
Size / Dimension
0.25" L x 0.25" W x 0.17" H (6.3mm x 6.3mm x 4.2mm)0.59" L x 0.44" W x 0.21" H (15.0mm x 11.3mm x 5.2mm)
Supplier Device Package
49-BGA (6.25x6.25)88-BGA (15x11.25)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Approval Agency
49 BGA
LTM4626EY#PBF
DC DC CONVERTER 0.6-5.5V
Analog Devices Inc.
738
In Stock
1 : ¥166.58000
Tray
Tray
Active
Non-Isolated PoL Module
1
3.1V
20V
0.6 ~ 5.5V
-
-
-
12A
ITE (Commercial)
OCP, OTP, OVP, UVLO
-40°C ~ 125°C
-
Surface Mount
49-BFBGA Module
0.25" L x 0.25" W x 0.17" H (6.3mm x 6.3mm x 4.2mm)
49-BGA (6.25x6.25)
-
88-BGA
LTM4646EY#PBF
DC DC CNVRTR 0.6-5.5V 0.6-5.5V
Analog Devices Inc.
531
In Stock
1 : ¥299.00000
Tray
Tray
Active
Non-Isolated PoL Module
2
4.5V
20V
0.6 ~ 5.5V
0.6 ~ 5.5V
-
-
10A, 10A
ITE (Commercial)
OCP, OVP, SCP, UVLO
-40°C ~ 125°C
96%
Surface Mount
88-BBGA Module
0.59" L x 0.44" W x 0.21" H (15.0mm x 11.3mm x 5.2mm)
88-BGA (15x11.25)
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.