DC DC Converters

Results: 2
Manufacturer
Analog Devices Inc.Traco Power
Series
TMR 6WI (6W)µModule®
Packaging
TrayTube
Type
Isolated ModuleNon-Isolated PoL Module
Number of Outputs
12
Voltage - Input (Min)
3.2V9V
Voltage - Input (Max)
36V40V
Voltage - Output 1
0.8 ~ 12V12V
Voltage - Output 2
-12V-
Current - Output (Max)
250mA, 250mA1.2A
Features
Adjustable OutputRemote On/Off, SCP
Operating Temperature
-40°C ~ 125°C-40°C ~ 71°C
Efficiency
87%-
Mounting Type
Surface MountThrough Hole
Package / Case
8-SIP Module, 7 Leads25-FBGA
Size / Dimension
0.16" L x 0.16" W x 0.07" H (4.0mm x 4.0mm x 1.82mm)0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
Supplier Device Package
25-BGA (4x4)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
25 BGA
LTM8074IY
IC REG BUCK ADJ 1.2A 25BGA
Analog Devices Inc.
367
In Stock
1 : ¥109.41000
Tray
Tray
Active
Non-Isolated PoL Module
1
3.2V
40V
0.8 ~ 12V
-
-
-
1.2A
-
-
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C
-
Surface Mount
25-FBGA
0.16" L x 0.16" W x 0.07" H (4.0mm x 4.0mm x 1.82mm)
25-BGA (4x4)
-
-
-
TMR 6-2423WI
TMR 6-2422WI
DC DC CONVERTER +/-12V 6W
Traco Power
150
In Stock
1 : ¥218.54000
Tube
Tube
Active
Isolated Module
2
9V
36V
12V
-12V
-
-
250mA, 250mA
6 W
1.6 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 71°C
87%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
-
-
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.